WIKA F2301 Series Force Transducer Thin Film Strain Gauge, Compression, Tension Measure, 20 kN
- RS Stock No.:
- 269-0971
- Mfr. Part No.:
- 14255362
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€1,039.97
(exc. VAT)
€1,279.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,039.97 |
*price indicative
- RS Stock No.:
- 269-0971
- Mfr. Part No.:
- 14255362
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Force Measured | Compression, Tension | |
| Product Type | Strain Gauge | |
| Series | F2301 | |
| Sensor Type | Force Transducer Thin Film | |
| Terminal Type | M12 Connector | |
| IP Rating | IP67 | |
| Maximum Force/Load Measurement | 20kN | |
| Standards/Approvals | FO51.17 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Force Measured Compression, Tension | ||
Product Type Strain Gauge | ||
Series F2301 | ||
Sensor Type Force Transducer Thin Film | ||
Terminal Type M12 Connector | ||
IP Rating IP67 | ||
Maximum Force/Load Measurement 20kN | ||
Standards/Approvals FO51.17 | ||
- COO (Country of Origin):
- DE
The WIKA tension or compression force transducers are designed for static and dynamic measurement tasks in the direct flux of force. They determine the tension and compression forces in a wide scope of applications. These tension or compression force transducers are often used in linear drives, as well as for special machine constructions, in laboratories and stage systems. The force transducers are also perfectly suitable for hoists and crane systems. Appropriate technical and regional approvals are available as an option.
Corrosion resistant stainless steel design
Integrated amplifier
High long term stability, high shock and vibration resistance
Good reproducibility, simple installation
Related links
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Compression Measure, 20 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Tension Measure, 2 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Tension Measure, 10 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Tension Measure, 30 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Tension Measure, 1 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Tension Measure, 50 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Compression Measure, 2 kN
- WIKA SPP-F2301 Series Force Transducer Strain Gauge Compression 2 kN
