WIKA F2301 Series Force Transducer Thin Film Strain Gauge, Tension, Compression Measure, 100 kN
- RS Stock No.:
- 269-0976
- Mfr. Part No.:
- 14255379
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€1,300.39
(exc. VAT)
€1,599.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,300.39 |
*price indicative
- RS Stock No.:
- 269-0976
- Mfr. Part No.:
- 14255379
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Force Measured | Tension, Compression | |
| Product Type | Strain Gauge | |
| Series | F2301 | |
| Sensor Type | Force Transducer Thin Film | |
| Terminal Type | M12 Connector | |
| Mount Type | Male | |
| IP Rating | IP67 | |
| Maximum DC Voltage | 10V dc | |
| Maximum Force/Load Measurement | 100kN | |
| Standards/Approvals | FO51.17 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Force Measured Tension, Compression | ||
Product Type Strain Gauge | ||
Series F2301 | ||
Sensor Type Force Transducer Thin Film | ||
Terminal Type M12 Connector | ||
Mount Type Male | ||
IP Rating IP67 | ||
Maximum DC Voltage 10V dc | ||
Maximum Force/Load Measurement 100kN | ||
Standards/Approvals FO51.17 | ||
- COO (Country of Origin):
- DE
The WIKA tension or compression Force Transducers are suitable for static and dynamic measuring requirements in the direct force flow. They serve for determining tension and compression forces in diverse application areas. It is used in testing technology and also in numerous industrial applications where simple installation and an inexpensive price play a key role.
Overload protection
Ultra compact version
Related links
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Compression Measure, 2 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Compression Measure, 50 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Compression Measure, 30 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Compression Measure, 20 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Compression Measure, 5 kN
- WIKA SPP-F2301 Series Force Transducer Strain Gauge Tension 100 kN
- WIKA SPP-F2301 Series Force Transducer Strain Gauge Compression Measure, 100 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Tension Measure, 2 kN
