DeWALT DCMAS5713X Strimmer Battery
- RS Stock No.:
- 139-901
- Mfr. Part No.:
- DCMAS5713X1-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€887.76
(exc. VAT)
€1,091.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €887.76 |
*price indicative
- RS Stock No.:
- 139-901
- Mfr. Part No.:
- DCMAS5713X1-QW
- Manufacturer:
- DeWALT
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
| Brand | DeWALT | |
| Power Type | Battery | |
| Product Type | Strimmer | |
| Weight | 5.4kg | |
| Battery Voltage | 54V | |
| Battery Capacity | 9Ah | |
| Maximum Speed | 5400rpm | |
| Plug Type | Type C - EU | |
| Series | DCMAS5713X | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Power Type Battery | ||
Product Type Strimmer | ||
Weight 5.4kg | ||
Battery Voltage 54V | ||
Battery Capacity 9Ah | ||
Maximum Speed 5400rpm | ||
Plug Type Type C - EU | ||
Series DCMAS5713X | ||
- COO (Country of Origin):
- CN
The DeWALT 54V XR FLEXVOLT Split Boom with String Trimmer Attachment offers expanded versatility for users of the 54V FLEXVOLT System, providing more outdoor tools to tackle various tasks. Its high-efficiency brushless motor delivers up to 60 minutes of runtime with a 9.0Ah battery, ensuring prolonged operation without frequent recharging. With a 38cm swath and 2.4mm twisted line, it delivers efficient cutting performance, allowing users to tackle trimming tasks with ease and precision. Ideal for landscaping professionals and homeowners, this tool combination offers power, runtime, and performance for maintaining outdoor spaces.
Well balanced design and split shaft for compact storage and easy transportation
Battery capacity 9 Ah