Milwaukee M18 Strimmer Brushless
- RS Stock No.:
- 248-3554
- Mfr. Part No.:
- M18FOPHLTKIT-0
- Manufacturer:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-3554
- Mfr. Part No.:
- M18FOPHLTKIT-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Power Type | Brushless | |
| Product Type | Strimmer | |
| Weight | 4.7kg | |
| Battery Capacity | 9Ah | |
| Maximum Speed | 6200rpm | |
| Series | M18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Power Type Brushless | ||
Product Type Strimmer | ||
Weight 4.7kg | ||
Battery Capacity 9Ah | ||
Maximum Speed 6200rpm | ||
Series M18 | ||
- COO (Country of Origin):
- CN
The Milwaukee M18 FUEL™ Outdoor power head Line Trimmer Kit which have brushless POWERSTATE™ motor for longer motor life and up to 20% more power. REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.
Full throttle in under 1 second
Has the power to clear thick brush
Up to 1 hour of run time with M18™ 9.0 Ah battery pack
2-speed with variable speed trigger
135° protection guard
Related links
- Milwaukee M18 Strimmer
- Milwaukee M18 BLSAG115XPD-0 Brushless 115 mm
- Milwaukee M18 FCHS-0 Battery Chainsaw
- Milwaukee M18 FUEL M18 CBS125-0 Cordless 125 mm
- Milwaukee M18 M18 FCS66-0 Cordless 66 mm
- Milwaukee M18 FUEL Strimmer Battery
- Milwaukee M18 M18 BJS-0 Cordless 135 mm
- Milwaukee M18 ONEFLAG230XPDB-0C M18ONEFLAG230XPDB-0C Cordless Brushless, Cordless
