Milwaukee M18 FUEL Strimmer Battery
- RS Stock No.:
- 264-230
- Mfr. Part No.:
- 4933492297
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€550.97
(exc. VAT)
€677.69
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €550.97 |
*price indicative
- RS Stock No.:
- 264-230
- Mfr. Part No.:
- 4933492297
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Power Type | Battery | |
| Product Type | Strimmer | |
| Weight | 4.9kg | |
| Battery Voltage | 18V | |
| Series | M18 FUEL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Power Type Battery | ||
Product Type Strimmer | ||
Weight 4.9kg | ||
Battery Voltage 18V | ||
Series M18 FUEL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Powerful brush cutter designed to clear grass, weeds, thick brush and saplings up to 3 cm diameter.
Optimised guard design for the best material containment
Flexible battery system
