Vero Technologies 03-2990 2 Stripboard Epoxy Glass Fabric Laminate 160 mm FR4 100mm
- RS Stock No.:
- 100-4182
- Mfr. Part No.:
- 03-2990
- Manufacturer:
- Vero Technologies
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€38.62
(exc. VAT)
€47.50
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €38.62 | - |
| 5 - 9 | €36.70 | 4% |
| 10 - 39 | €34.76 | 9% |
| 40 + | €32.83 | 14% |
*price indicative
- RS Stock No.:
- 100-4182
- Mfr. Part No.:
- 03-2990
- Manufacturer:
- Vero Technologies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vero Technologies | |
| Product Type | Stripboard | |
| Board Material | Epoxy Glass Fabric Laminate | |
| Number of Sides | 2 | |
| Hole Diameter | 1.02mm | |
| Hole Pitch | 2.54mm | |
| FR Material Grade | FR4 | |
| Standards/Approvals | No | |
| Width | 100mm | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Vero Technologies | ||
Product Type Stripboard | ||
Board Material Epoxy Glass Fabric Laminate | ||
Number of Sides 2 | ||
Hole Diameter 1.02mm | ||
Hole Pitch 2.54mm | ||
FR Material Grade FR4 | ||
Standards/Approvals No | ||
Width 100mm | ||
Length 160mm | ||
- COO (Country of Origin):
- GB
Euro Cards, HF Verocard
For reliable HF, digital and analogue circuits
34 parallel circuit tracks, each with 540 holes
Numerical grid
DIN 41612 connector receptacle
HF Verocard for circuits with a critical assembly.
Component side fully laminated with etched holes. Maximum isolation through grounding of the lamination.
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
Related links
- Vero Technologies 10-2845 2 Stripboard Epoxy Glass Fabric Laminate 160 mm FR4 100mm
- Vero Technologies 10-2449 1 Stripboard Epoxy Glass Fabric Laminate 160 mm FR4 100mm
- Vero Technologies 10-2857 2 Stripboard Epoxy Glass Fabric Laminate 220 mm FR4 100mm
- Vero Technologies 10-2858 2 Stripboard Epoxy Glass Fabric Laminate 233.4 mm FR4 220mm
- Vero Technologies 10-2846 2 Stripboard Epoxy Glass Fabric Laminate 233.4 mm FR4 160mm
- Vero Technologies 10-0145 2 Stripboard Epoxy Glass Fabric Laminate 203 mm FR4 114mm
- Vero Technologies 10-27559 1 Stripboard Epoxy Glass Fabric Laminate 233.4 mm FR4 160mm
- RS PRO 1 Stripboard Epoxy Glass Fabric Laminate 454.66 mm FR4 95.1mm
