WAGO 2857-192/3140-000 2 Stripboard 92.5 mm

Subtotal (1 pack of 5 units)*

€33.51

(exc. VAT)

€41.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€33.51€6.702

*price indicative

RS Stock No.:
240-7876
Mfr. Part No.:
2857-192/3140-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Stripboard

Number of Sides

2

Hole Diameter

2.3mm

Hole Pitch

1.8mm

Length

92.5mm

Standards/Approvals

No

The WAGO stripboard has 3-2 connection levels.

10 gram weight

Related links