nVent SCHROFF BGT Type F Series 3U Aluminium Rack Mount Chassis
- RS Stock No.:
- 258-4156
- Mfr. Part No.:
- 24562-122
- Manufacturer:
- nVent SCHROFF
View all Subracks
Temporarily out of stock - back order for despatch 10-03-2023, delivery within 2 working days
Price Each
€56.17
(exc. VAT)
€69.09
(inc. VAT)
units | Per unit |
1 - 9 | €56.17 |
10 - 14 | €53.32 |
15 + | €51.53 |
Alternative
This product is not currently available. Here is our alternative recommendation.

- RS Stock No.:
- 258-4156
- Mfr. Part No.:
- 24562-122
- Manufacturer:
- nVent SCHROFF
- COO (Country of Origin):
- DE
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BGT Type F
Comprising: two 2mm thick clear passivated aluminium side panels, two clear passivated aluminium section mounting brackets with anodised visible surfaces, four anodised aluminium section module rails with conductive contact surfaces (two front and two rear -for mounting a back-plane or plug connector) and fixings
Standards: IEC 297-3/DIN 41 494 Part 5
For a 19" Europack Pro fixing kit order Stock No.291-8644
Standards: IEC 297-3/DIN 41 494 Part 5
For a 19" Europack Pro fixing kit order Stock No.291-8644
Europac Pro
Highly flexible 19" Sub-rack Range
Specifications
Attribute | Value |
Series | BGT Type F |
Rack Units | 3U |
Material | Aluminium |
Height | 3U |
Temporarily out of stock - back order for despatch 10-03-2023, delivery within 2 working days
Price Each
€56.17
(exc. VAT)
€69.09
(inc. VAT)
units | Per unit |
1 - 9 | €56.17 |
10 - 14 | €53.32 |
15 + | €51.53 |
Alternative
This product is not currently available. Here is our alternative recommendation.
