- RS Stock No.:
- 875-3027
- Mfr. Part No.:
- 20836310
- Manufacturer:
- nVent-SCHROFF
Discontinued product
- RS Stock No.:
- 875-3027
- Mfr. Part No.:
- 20836310
- Manufacturer:
- nVent-SCHROFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
VME Sub-Racks
A Series of 19 inch Sub-Racks from Schroff, available in various sizes. All models are highly reliable and excellent quality.
Schroff Sub-Racks
Specifications
Attribute | Value |
---|---|
Rack Units | 3U |
Series | 20836 |
Horizontal Pitch | 84HP |
Colour | Grey |