- RS Stock No.:
- 875-3086
- Mfr. Part No.:
- 24571441
- Manufacturer:
- nVent SCHROFF
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 875-3086
- Mfr. Part No.:
- 24571441
- Manufacturer:
- nVent SCHROFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schroff Ratiopac Pro Desktop Case
The Ratiopac Pro desktop case from Schroff is for individual assembly of 19 in standard components or specific internal mounting, for example with mounting plate. Designed for insertion/extractor handles in accordance with IEC 60297-3-102 and IEEE 1101.10 for CompactPCI and VME64x applications.
Features and Benefits
• Unshielded (EMC shielding retrofit possible)
• Symmetrical design, identical front and rear side
• For board depth 160 mm, 220 mm, 280 mm, and 340 mm (depending on case depth)
• Designed for insertion/extractor handles in accordance with IEC 60297-3-102 and IEEE 1101.10 for CompactPCI and VME64x applications
• No visible screws, cladding parts are removable without tools
• Symmetrical design, identical front and rear side
• For board depth 160 mm, 220 mm, 280 mm, and 340 mm (depending on case depth)
• Designed for insertion/extractor handles in accordance with IEC 60297-3-102 and IEEE 1101.10 for CompactPCI and VME64x applications
• No visible screws, cladding parts are removable without tools
Note
Standards
Inner and outer dimensions in accordance with: IEC 60297-3-101/IEEE 1101.1 and IEC 60297-3-102/IEEE 1101.10/11.
Type of protection IP20 in accordance with IEC 60529.
Earthing connections in accordance with: DIN EN 50178/VDE 0160, DIN EN 60950/VDE 0805, DIN EN 61010-1/VDE 0411 part 1, DIN EN 61010-1A2/VDE 0411 part 1/A1.
EMC testing in accordance with VG 95373 part 15.
Type of protection IP20 in accordance with IEC 60529.
Earthing connections in accordance with: DIN EN 50178/VDE 0160, DIN EN 60950/VDE 0805, DIN EN 61010-1/VDE 0411 part 1, DIN EN 61010-1A2/VDE 0411 part 1/A1.
EMC testing in accordance with VG 95373 part 15.
Specifications
Attribute | Value |
---|---|
Series | RatiopacPRO |
Rack Units | 3U |
Horizontal Pitch | 84HP |
Depth | 315.5mm |
Dimensions | 132.6 x 448.9 x 315.5mm |
Height | 132.6mm |
Width | 448.9mm |