Eaton 35 F Supercapacitor -10 → 30 % Tolerance, TV 3V dc, Through Hole
- RS Stock No.:
- 135-1095
- Mfr. Part No.:
- TV1635-3R0356-R
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 25 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€4.92
(exc. VAT)
€6.05
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €4.92 | - |
| 25 - 49 | €4.58 | 6% |
| 50 - 99 | €4.19 | 14% |
| 100 - 249 | €3.89 | 20% |
| 250 + | €3.55 | 27% |
*price indicative
- RS Stock No.:
- 135-1095
- Mfr. Part No.:
- TV1635-3R0356-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 35F | |
| Product Type | Supercapacitor | |
| Voltage | 3V dc | |
| Mount Type | Through Hole | |
| Diameter | 16.5mm | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Lead Diameter | 800μm | |
| Terminal Type | Radial | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 90μA | |
| Equivalent Series Resistance ESR | 0.015Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Lifetime | 1000 h | |
| Depth | 38mm | |
| Standards/Approvals | RoHS, IEC 62391-1 | |
| Series | TV | |
| Tolerance | -10 → 30 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 35F | ||
Product Type Supercapacitor | ||
Voltage 3V dc | ||
Mount Type Through Hole | ||
Diameter 16.5mm | ||
Automotive Standard No | ||
Polarity Polar | ||
Lead Diameter 800μm | ||
Terminal Type Radial | ||
Lead Pitch 7.5mm | ||
Leakage Current 90μA | ||
Equivalent Series Resistance ESR 0.015Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Lifetime 1000 h | ||
Depth 38mm | ||
Standards/Approvals RoHS, IEC 62391-1 | ||
Series TV | ||
Tolerance -10 → 30 % | ||
Capacitor Family Electric Double Layer | ||
Cooper Bussman TV Series Super capacitors
Cooper Bussman TV Series cells provide ultra-high capacitance energy storage for high-power charge/discharge cycling, Peak power shaving and back up power applications. They also provide power to safely shut down systems and avoid data loss when main power is disconnected.
Features
3.0 V operating voltage for high power and High energy
Ultra low ESR for high-power density
Large capacitance for high energy density
Applications
Electric, Gas, Water smart meters
RF radio Pulse power
Storage server
Industrial backup / ride through
Pulse power
Solar capture
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 35 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton Bussmann Series 10 F Supercapacitor -10 → 30 % Tolerance, TV 3V dc
- Eaton 34 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 6 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 60 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 100 μF Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 25 F -10 → 30 % Tolerance Through Hole
- Eaton 0.47 F Supercapacitor -10 → 30 % Tolerance Through Hole
