KEMET 47 mF Supercapacitor -20 → 80 % Tolerance, Supercap FG 5.5V dc, Through Hole
- RS Stock No.:
- 135-6142
- Mfr. Part No.:
- FG0H473ZF
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.88
(exc. VAT)
€21.99
(inc. VAT)
In Stock
- 155 unit(s) ready to ship from another location
- Plus 2,225 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €3.576 | €17.88 |
| 25 - 45 | €3.036 | €15.18 |
| 50 - 95 | €2.678 | €13.39 |
| 100 - 245 | €2.326 | €11.63 |
| 250 + | €2.148 | €10.74 |
*price indicative
- RS Stock No.:
- 135-6142
- Mfr. Part No.:
- FG0H473ZF
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Supercapacitor | |
| Capacitance | 47mF | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Automotive Standard | No | |
| Diameter | 11mm | |
| Polarity | Polar | |
| Terminal Type | Solder | |
| Lead Pitch | 5.08mm | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 200Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Depth | 5.5mm | |
| Series | Supercap FG | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Supercapacitor | ||
Capacitance 47mF | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Automotive Standard No | ||
Diameter 11mm | ||
Polarity Polar | ||
Terminal Type Solder | ||
Lead Pitch 5.08mm | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 200Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Depth 5.5mm | ||
Series Supercap FG | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
Supercap FG
KEMET FG series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.
Features
Rectangular case
Wide range of temperature from −25°C to +70°C
Maintenance free
Highly reliable against liquid leakage
Leads can be transverse mounted
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 4.7 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 2.2 μF Supercapacitor -20 to 80 % Tolerance Through Hole
