Eaton 15 F Supercapacitor -10 → 30 % Tolerance, Supercap HB 2.5V dc, Through Hole

Subtotal (1 bag of 100 units)*

€317.00

(exc. VAT)

€390.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€3.17€317.00

*price indicative

RS Stock No.:
169-9469
Mfr. Part No.:
HB1325-2R5156-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Capacitance

15F

Product Type

Supercapacitor

Voltage

2.5V dc

Mount Type

Through Hole

Packaging

Bag

Lead Diameter

600μm

Automotive Standard

No

Diameter

13.5mm

Lead Pitch

5mm

Terminal Type

Solder

Leakage Current

22μA

Pin Count

2

Equivalent Series Resistance ESR

50mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Lifetime

1000 h

Height

28.4mm

Depth

28.4mm

Standards/Approvals

UL, RoHS

Series

Supercap HB

Tolerance

-10 → 30 %

Capacitor Family

Electric Double Layer

HB series (PowerStor) Super Capacitors


Unique, ultra-high capacitance devices in compact packages utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Low ESR for high power density and large current demand

Large capacitance for high energy density

Long operating life in excess of 10 years

Aluminium (EDLC) Super Capacitors


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy