Eaton 10 F Supercapacitor -10 → 30 % Tolerance, Supercap HB 2.5V dc, Through Hole
- RS Stock No.:
- 169-9471
- Mfr. Part No.:
- HB1030-2R5106-R
- Manufacturer:
- Eaton
Subtotal (1 bag of 100 units)*
€266.10
(exc. VAT)
€327.30
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €2.661 | €266.10 |
*price indicative
- RS Stock No.:
- 169-9471
- Mfr. Part No.:
- HB1030-2R5106-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Supercapacitor | |
| Capacitance | 10F | |
| Voltage | 2.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Lead Diameter | 600μm | |
| Automotive Standard | No | |
| Polarity | Positive | |
| Diameter | 10.5mm | |
| Terminal Type | Through Hole | |
| Lead Pitch | 5mm | |
| Leakage Current | 20μA | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 60mΩ | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 1000 h | |
| Depth | 31.5mm | |
| Height | 31.5mm | |
| Series | Supercap HB | |
| Standards/Approvals | RoHS, UL | |
| Tolerance | -10 → 30 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Supercapacitor | ||
Capacitance 10F | ||
Voltage 2.5V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Lead Diameter 600μm | ||
Automotive Standard No | ||
Polarity Positive | ||
Diameter 10.5mm | ||
Terminal Type Through Hole | ||
Lead Pitch 5mm | ||
Leakage Current 20μA | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 60mΩ | ||
Maximum Operating Temperature 70°C | ||
Lifetime 1000 h | ||
Depth 31.5mm | ||
Height 31.5mm | ||
Series Supercap HB | ||
Standards/Approvals RoHS, UL | ||
Tolerance -10 → 30 % | ||
Capacitor Family Electric Double Layer | ||
HB series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices in Compact packages utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Low ESR for high power density and large current demand
Large capacitance for high energy density
Long operating life in excess of 10 years
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 10 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 10 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 2.5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 6 F Supercapacitor -10 → 30 % Tolerance Through Hole
