Eaton 1.5 F Supercapacitor -10 → 30 % Tolerance, Supercap PHV 5.4V dc, Through Hole
- RS Stock No.:
- 169-9480
- Mfr. Part No.:
- PHV-5R4V155-R
- Manufacturer:
- Eaton
Subtotal (1 bag of 100 units)*
€1,068.50
(exc. VAT)
€1,314.30
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €10.685 | €1,068.50 |
*price indicative
- RS Stock No.:
- 169-9480
- Mfr. Part No.:
- PHV-5R4V155-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Supercapacitor | |
| Capacitance | 1.5F | |
| Voltage | 5.4V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Lead Diameter | 500μm | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Terminal Type | Solder | |
| Lead Pitch | 11.8mm | |
| Leakage Current | 18μA | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 160mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 65°C | |
| Lifetime | 1000 h | |
| Series | Supercap PHV | |
| Height | 22mm | |
| Depth | 22mm | |
| Standards/Approvals | UL, RoHS | |
| Tolerance | -10 → 30 % | |
| Package/Case | Cylindrical | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Supercapacitor | ||
Capacitance 1.5F | ||
Voltage 5.4V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Lead Diameter 500μm | ||
Automotive Standard No | ||
Polarity Polar | ||
Terminal Type Solder | ||
Lead Pitch 11.8mm | ||
Leakage Current 18μA | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 160mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 65°C | ||
Lifetime 1000 h | ||
Series Supercap PHV | ||
Height 22mm | ||
Depth 22mm | ||
Standards/Approvals UL, RoHS | ||
Tolerance -10 → 30 % | ||
Package/Case Cylindrical | ||
Capacitor Family Electric Double Layer | ||
PHV series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 1.5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 0.47 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 2.5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 1.5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 10 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 6 F Supercapacitor -10 → 30 % Tolerance Through Hole
