Eaton 0.1 F Supercapacitor -20 → 80 % Tolerance, KR 5.5V dc, Through Hole

Subtotal (1 box of 500 units)*

€1,094.00

(exc. VAT)

€1,345.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +€2.188€1,094.00

*price indicative

RS Stock No.:
180-4253
Mfr. Part No.:
KR-5R5H104-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Supercapacitor

Capacitance

0.1F

Voltage

5.5V dc

Mount Type

Through Hole

Lead Diameter

200μm

Diameter

11.5mm

Automotive Standard

No

Polarity

Polar

Lead Pitch

10mm

Terminal Type

Radial

Equivalent Series Resistance ESR

75Ω

Minimum Operating Temperature

-25°C

Pin Count

2

Lifetime

1000 h

Maximum Operating Temperature

70°C

Standards/Approvals

EN 60664-1, RoHS

Height

5.2mm

Series

KR

Tolerance

-20 → 80 %

Capacitor Family

Supercapacitor

COO (Country of Origin):
CN
Eaton PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of Advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few microamps for several days to several milliamps for milliseconds.

High specific capacitance

Low leakage current

Long cycle life

Eco-friendly

Applications

Computers and peripherals

Network switches and routers

Utility meters

HVAC Controls

Appliances and white goods

Real-time clock backup

Office equipment

Eaton PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of Advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few microamps for several days to several milliamps for milliseconds.

High specific capacitance

Low leakage current

Long cycle life

Eco-friendly

Applications

Computers and peripherals

Network switches and routers

Utility meters

HVAC Controls

Appliances and white goods

Real-time clock backup

Office equipment

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy