Eaton 0.1 F Supercapacitor -20 to 80 % Tolerance, KR 5.5V dc, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (2 units, in packs of 2)*

€7.66

(exc. VAT)

€9.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 178 unit(s) ready to ship from another location
  • Plus 32 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€3.83€7.66
20 - 98€2.94€5.88
100 - 248€2.30€4.60
250 +€2.17€4.34

*price indicative

RS Stock No.:
180-4302
Distrelec Article No.:
304-38-345
Mfr. Part No.:
KR-5R5V104-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Supercapacitor

Capacitance

0.1F

Voltage

5.5V dc

Mount Type

Through Hole

Polarity

Polar

Lead Diameter

0.2mm

Diameter

11.5mm

Automotive Standard

No

Lead Pitch

5mm

Terminal Type

Radial

Pin Count

2

Minimum Operating Temperature

-25°C

Equivalent Series Resistance ESR

75Ω

Lifetime

1000 h

Maximum Operating Temperature

70°C

Height

12.7mm

Series

KR

Standards/Approvals

RoHS, EN 60664-1

Tolerance

-20 to 80 %

Capacitor Family

Supercapacitor

COO (Country of Origin):
CN
Eaton PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few microamps for several days to several milliamps for milliseconds.

High specific capacitance

Low leakage current

Long cycle life

Eco-friendly

Applications

Computers and peripherals

Network switches and routers

Utility meters

HVAC Controls

Appliances and white goods

Real-time clock backup

Office equipment

Eaton PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few microamps for several days to several milliamps for milliseconds.

High specific capacitance

Low leakage current

Long cycle life

Eco-friendly

Applications

Computers and peripherals

Network switches and routers

Utility meters

HVAC Controls

Appliances and white goods

Real-time clock backup

Office equipment

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy