RS PRO 1 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB

Subtotal (1 tray of 2880 units)*

€2,226.24

(exc. VAT)

€2,738.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
2880 +€0.773€2,226.24

*price indicative

RS Stock No.:
184-5042
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

1F

Product Type

Supercapacitor

Voltage

5.5V dc

Mount Type

PCB

Diameter

19mm

Polarity

Polar

Automotive Standard

No

Lead Pitch

4.5mm

Leakage Current

20μA

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

30Ω

Pin Count

2

Lifetime

200000 Cycles

Maximum Operating Temperature

85°C

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

Height

23mm

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
CN

RS PRO EDLC Supercapacitor


The RS PRO RG series 1F vertical PCB mount EDLC supercapacitor has a voltage rating of 3.6V and leakage current (24h) of ≤0.02mA. This electric double layer capacitor is suitable for applications like general industrial equipment.

Features and Benefits


• AC Impedance of 20ohm and DC Impedance of 30ohm

• Operating temperature ranges between -40°C and 85°C

• Tolerance of -20 % to 80 %

Applications


• UPS (backup power supplies)

• Solar battery operated circuits

• Motor drives (quick charging) base stations

• Electronic meters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy