RS PRO 7.5 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole
- RS Stock No.:
- 184-5052
- Manufacturer:
- RS PRO
Subtotal (1 tray of 2560 units)*
€3,642.88
(exc. VAT)
€4,480.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 2560 + | €1.423 | €3,642.88 |
*price indicative
- RS Stock No.:
- 184-5052
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 7.5F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Terminal Type | Solder | |
| Leakage Current | 50μA | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 150mΩ | |
| Pin Count | 2 | |
| Lifetime | 200000 Cycles | |
| Maximum Operating Temperature | 70°C | |
| Series | RS PRO | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 7.5F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Automotive Standard No | ||
Terminal Type Solder | ||
Leakage Current 50μA | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 150mΩ | ||
Pin Count 2 | ||
Lifetime 200000 Cycles | ||
Maximum Operating Temperature 70°C | ||
Series RS PRO | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- CN
RS PRO EDLC Supercapacitor
The RS PRO HL series 7.5F radial mount EDLC supercapacitor has a voltage rating of 2.7 and leakage current (24h) of ≤0.05mA. This electric double layer capacitor is suitable for applications like general industrial equipment.
Features and Benefits
• Tolerance of -20% to 80%
• Operating temperature ranges between -40°C and 70°C
• AC impedance of 90mohm and DC impedance of 150mohm
Applications
• UPS (backup power supplies)
• Solar battery operated circuits
• Motor drives (quick charging) base stations
• Electronic meters
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 7.5 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 3.3 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, PCB
- RS PRO 50 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 30 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 4.7 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 100 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 10 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 150 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole
