Vishay 5 F Supercapacitor -20/50 % Tolerance, 235 EDLC 3V dc, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-7871
Mfr. Part No.:
MAL223551011E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

5 F

Product Type

Supercapacitor

Tolerance

-20/50 %

Series

235 EDLC

Voltage

3 V dc

Mount Type

Through Hole

Automotive Standard

AEC-Q200

Capacitor Family

Electric Double Layer

Diameter

10 mm

Equivalent Series Resistance (ESR)

39 mΩ

Height

20 mm

Lead Diameter

600 μm

Lead Pitch

5 mm

Leakage Current

2 mA

Lifetime

1000 h

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Terminal Type

Through Hole

COO (Country of Origin):
AT
The Vishay's 235 EDLC series are polarized energy storage capacitor with high

capacity and energy density. Used for power backup & storage device for energy harvesting applications.

Available in through-hole (radial) version

Ruggedized for high humidity operation

Maintenance-free, no service necessary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy