Vishay 30 F Supercapacitor -20 → 50 % Tolerance, 220 EDLC 2.7V dc, Through Hole
- RS Stock No.:
- 260-8643
- Mfr. Part No.:
- MAL222051007E3
- Manufacturer:
- Vishay
Subtotal (1 box of 100 units)*
€292.80
(exc. VAT)
€360.10
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €2.928 | €292.80 |
*price indicative
- RS Stock No.:
- 260-8643
- Mfr. Part No.:
- MAL222051007E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 30F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Diameter | 18mm | |
| Automotive Standard | AEC-Q200 | |
| Lead Diameter | 800μm | |
| Polarity | Polar | |
| Lead Pitch | 7.5mm | |
| Terminal Type | Radial | |
| Leakage Current | 140μA | |
| Minimum Operating Temperature | -45°C | |
| Equivalent Series Resistance ESR | 26mΩ | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 1000 h | |
| Series | 220 EDLC | |
| Height | 27mm | |
| Standards/Approvals | RoHS, UL 810A, IEC 60062 | |
| Tolerance | -20 → 50 % | |
| Capacitor Family | Pseudocapacitor | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 30F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Diameter 18mm | ||
Automotive Standard AEC-Q200 | ||
Lead Diameter 800μm | ||
Polarity Polar | ||
Lead Pitch 7.5mm | ||
Terminal Type Radial | ||
Leakage Current 140μA | ||
Minimum Operating Temperature -45°C | ||
Equivalent Series Resistance ESR 26mΩ | ||
Maximum Operating Temperature 85°C | ||
Lifetime 1000 h | ||
Series 220 EDLC | ||
Height 27mm | ||
Standards/Approvals RoHS, UL 810A, IEC 60062 | ||
Tolerance -20 → 50 % | ||
Capacitor Family Pseudocapacitor | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 1000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 30 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 45 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 15 F Supercapacitor -20 → 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 → 50 % Tolerance Through Hole
