Eaton 3 F Supercapacitor -10 → 30 % Tolerance, Supercap PHB 5V dc, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.86

(exc. VAT)

€13.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 148 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.86
10 - 24€9.69
25 - 49€9.18
50 - 99€8.72
100 +€7.74

*price indicative

RS Stock No.:
763-7826
Mfr. Part No.:
PHB-5R0V305-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Capacitance

3F

Product Type

Supercapacitor

Voltage

5V dc

Mount Type

Through Hole

Packaging

Bag

Lead Diameter

500μm

Automotive Standard

No

Terminal Type

Solder

Lead Pitch

11.8mm

Leakage Current

16μA

Minimum Operating Temperature

-25°C

Pin Count

2

Equivalent Series Resistance ESR

200mΩ

Maximum Operating Temperature

70°C

Lifetime

1000 h

Standards/Approvals

UL, RoHS

Series

Supercap PHB

Depth

32.5mm

Height

32.5mm

Tolerance

-10 → 30 %

Capacitor Family

Electric Double Layer

PHB series (PowerStor) Super Capacitors


Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Low ESR for high power density

Large capacitance for high energy density

Aluminium (EDLC) Super Capacitors


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy