Eaton 0.22 F Supercapacitor -20 → 80 % Tolerance, Supercap B 2.5V dc, Through Hole
- RS Stock No.:
- 763-7867
- Mfr. Part No.:
- B0510-2R5224-R
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 25 more to save 20%
View bulk pricing optionsSubtotal (1 unit)*
€2.84
(exc. VAT)
€3.49
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 208 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €2.84 | - |
| 25 - 74 | €2.26 | 20% |
| 75 - 149 | €2.11 | 25% |
| 150 + | €1.68 | 40% |
*price indicative
- RS Stock No.:
- 763-7867
- Mfr. Part No.:
- B0510-2R5224-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Supercapacitor | |
| Capacitance | 0.22F | |
| Voltage | 2.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Lead Diameter | 500μm | |
| Diameter | 5.5mm | |
| Automotive Standard | No | |
| Terminal Type | Solder | |
| Lead Pitch | 2mm | |
| Leakage Current | 2μA | |
| Minimum Operating Temperature | -25°C | |
| Equivalent Series Resistance ESR | 2Ω | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 1000 h | |
| Depth | 12mm | |
| Series | Supercap B | |
| Height | 12mm | |
| Standards/Approvals | RoHS, UL | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Supercapacitor | ||
Capacitance 0.22F | ||
Voltage 2.5V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Lead Diameter 500μm | ||
Diameter 5.5mm | ||
Automotive Standard No | ||
Terminal Type Solder | ||
Lead Pitch 2mm | ||
Leakage Current 2μA | ||
Minimum Operating Temperature -25°C | ||
Equivalent Series Resistance ESR 2Ω | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Lifetime 1000 h | ||
Depth 12mm | ||
Series Supercap B | ||
Height 12mm | ||
Standards/Approvals RoHS, UL | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
B series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Very low ESR for high power density
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 0.22 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 0.22 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 0.22 F Supercapacitor -20 → 80 % Tolerance Through Hole
- KEMET 0.22 F Supercapacitor -20 → 80 % Tolerance Through Hole
- KEMET 0.22 F Supercapacitor -20 → 80 % Tolerance Through Hole
- KEMET 0.22 F Supercapacitor -20 → 80 % Tolerance Surface
- KEMET 0.22 F Supercapacitor -20 → 80 % Tolerance Through Hole
- KEMET 0.22 F Supercapacitor -20 → 80 % Tolerance Surface
