KEMET 0.1 F Supercapacitor -20 → 80 % Tolerance, Supercap FS 5.5V dc, Through Hole
- RS Stock No.:
- 789-7955
- Mfr. Part No.:
- FS0H104ZF
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 20 more to save €14.20
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.68
(exc. VAT)
€9.44
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
- Plus 184 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.84 | €7.68 | - |
| 20 - 98 | €3.13 | €6.26 | €14.20 |
| 100 - 298 | €2.42 | €4.84 | €142.00 |
| 300 - 598 | €2.04 | €4.08 | €540.00 |
| 600 + | €1.805 | €3.61 | €1,221.00 |
*price indicative
- RS Stock No.:
- 789-7955
- Mfr. Part No.:
- FS0H104ZF
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Supercapacitor | |
| Capacitance | 0.1F | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Box | |
| Diameter | 11.5mm | |
| Automotive Standard | No | |
| Lead Pitch | 5.08mm | |
| Terminal Type | Radial | |
| Equivalent Series Resistance ESR | 25Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Series | Supercap FS | |
| Depth | 8.5mm | |
| Standards/Approvals | RoHS | |
| Height | 8.5mm | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Supercapacitor | ||
Capacitance 0.1F | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Box | ||
Diameter 11.5mm | ||
Automotive Standard No | ||
Lead Pitch 5.08mm | ||
Terminal Type Radial | ||
Equivalent Series Resistance ESR 25Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Series Supercap FS | ||
Depth 8.5mm | ||
Standards/Approvals RoHS | ||
Height 8.5mm | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
FS Series Radial Super Capacitors
This series of Supercapacitor are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 0.1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 → 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 → 80 % Tolerance Surface
- KEMET 0.1 F Supercapacitor -20 → 80 % Tolerance Through Hole
