Vishay 15F Supercapacitor -20 → +80% Tolerance, 196 HVC 7V dc, Through Hole
- RS Stock No.:
- 875-6742
- Mfr. Part No.:
- MAL219691215E3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 875-6742
- Mfr. Part No.:
- MAL219691215E3
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 15F | |
Voltage | 7V dc | |
Mounting Type | Through Hole | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +85°C | |
Diameter | 12mm | |
Dimensions | 12 (Dia.) x 12.5mm | |
Lead Pitch | 13mm | |
Leakage Current | 0.12 mA | |
Equivalent Series Resistance | 12.5 (dc) Ω, 3 (ac) Ω | |
Lifetime | 1000h | |
Series | 196 HVC | |
Tolerance | -20 → +80% | |
Polarised | Polar | |
Capacitor Family | Electric Double Layer | |
Lead Diameter | 0.64mm | |
Terminal Type | Radial | |
Product Diameter | 12mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 15F | ||
Voltage 7V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Diameter 12mm | ||
Dimensions 12 (Dia.) x 12.5mm | ||
Lead Pitch 13mm | ||
Leakage Current 0.12 mA | ||
Equivalent Series Resistance 12.5 (dc) Ω, 3 (ac) Ω | ||
Lifetime 1000h | ||
Series 196 HVC | ||
Tolerance -20 → +80% | ||
Polarised Polar | ||
Capacitor Family Electric Double Layer | ||
Lead Diameter 0.64mm | ||
Terminal Type Radial | ||
Product Diameter 12mm | ||
Related links
- Vishay 15F Supercapacitor -20 → +80% Tolerance Through Hole
- Vishay 15F Supercapacitor -20 → +80% Tolerance Through Hole
- Vishay 15F Supercapacitor -20 → +80% Tolerance Through Hole
- Vishay 4F Supercapacitor -20 → +80% Tolerance Surface Mount
- Vishay 90F Supercapacitor -20 → +80% Tolerance Through Hole
- Vishay 4F Supercapacitor -20 → +80% Tolerance Through Hole
- Vishay 90F Supercapacitor -20 → +80% Tolerance Through Hole
- Vishay 4F Supercapacitor -20 → +80% Tolerance Surface Mount