Vishay 4 F Supercapacitor -20/80 % Tolerance, 196 HVC 4.2V dc, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-1562
Mfr. Part No.:
MAL219691103E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Supercapacitor

Capacitance

4F

Voltage

4.2V dc

Mount Type

Through Hole

Diameter

7mm

Lead Pitch

7.5mm

Terminal Type

Radial

Leakage Current

30μA

Minimum Operating Temperature

-20°C

Equivalent Series Resistance ESR

22.3, 7.5Ω

Lifetime

1000 h

Maximum Operating Temperature

70°C

Series

196 HVC

Tolerance

-20/80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
DE

196 HVC Series


Low 2.5 mm profiles

High energy density of 13 Ws/g

Available with up to six cells

Capacitance values to 90 F

Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors

Wide voltage range from 1.4 V up to 8.4 V

Useful life of 1000 hours at +85 °C

Energy harvesting and power line backup applications in embedded computers, servers, data storage systems, professional remote controls, real-time clocks, emergency lighting, gaming and vending machines, and network equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy