Murata, LQH55DN, 2220 Wirewound Surface Mount Inductor 680 μH 190 mA Idc
- RS Stock No.:
- 108-826
- Mfr. Part No.:
- LQH55DN681M03L
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€38.93
(exc. VAT)
€47.88
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 225 | €1.557 | €38.93 |
| 250 - 600 | €1.087 | €27.18 |
| 625 - 1225 | €0.995 | €24.88 |
| 1250 - 2475 | €0.72 | €18.00 |
| 2500 + | €0.693 | €17.33 |
*price indicative
- RS Stock No.:
- 108-826
- Mfr. Part No.:
- LQH55DN681M03L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 680μH | |
| Maximum DC Current | 190mA | |
| Package/Case | 2220 | |
| Length | 5.7mm | |
| Maximum DC Resistance | 8.1Ω | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Series | LQH55DN | |
| Height | 4.7mm | |
| Depth | 5mm | |
| Maximum Self Resonant Frequency | 1.9MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 680μH | ||
Maximum DC Current 190mA | ||
Package/Case 2220 | ||
Length 5.7mm | ||
Maximum DC Resistance 8.1Ω | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Series LQH55DN | ||
Height 4.7mm | ||
Depth 5mm | ||
Maximum Self Resonant Frequency 1.9MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 2220 LQH55DN Series Wire Wound Inductor
Coil inductors designed to attenuate high frequency signals.
Withstand high currents.
Low DC resistance.
Applications: DC / DC converters, switch mode power supplies.
SMT 2220 Inductors (Chokes)
Related links
- Murata 2220 Wirewound Surface Mount Inductor 680 μH 190 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 800 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 mH ±20 % 70 mA Idc
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 39 μH ±10 % 720 mA Idc Q:15
- Murata 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 190 mA Idc
- Murata 1210 Wirewound Surface Mount Inductor with a Ferrite 10 μH 10 % 190 mA Idc Q:35
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 190 mA Idc Q:35
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH ±10 % 290 mA Idc Q:20
