TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 33 μH 10 % 200 mA Idc

Get a bulk buy discount

Add 200 more to save 5%

View bulk pricing options

Subtotal (1 tape of 20 units)*

€5.90

(exc. VAT)

€7.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180€0.295€5.90-
200 - 480€0.28€5.605%
500 - 980€0.26€5.2011%
1000 +€0.24€4.8018%

*price indicative

Packaging Options:
RS Stock No.:
171-085
Mfr. Part No.:
3627322515330K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

33μH

Product Type

Surface Mount Inductor

Maximum DC Current

200mA

Package/Case

3627

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.4Ω

Inductance Tolerance

10 %

Series

3627

Maximum Operating Temperature

125°C

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Core Material

Ferrite

Termination Style

Surface Mount

Depth

2.5mm

Height

1.55mm

Maximum Self Resonant Frequency

17MHz

Moulded

No

Inductor Construction

Wirewound

COO (Country of Origin):
TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.

High current capacity

High impedance characteristics

Shock resistance

Vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy