TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 8.2 μH 10 % 225 mA Idc
- RS Stock No.:
- 171-114
- Mfr. Part No.:
- 36273225208R2K
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 200 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€7.60
(exc. VAT)
€9.40
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | €0.38 | €7.60 | - |
| 200 - 480 | €0.36 | €7.20 | 5% |
| 500 + | €0.334 | €6.68 | 12% |
*price indicative
- RS Stock No.:
- 171-114
- Mfr. Part No.:
- 36273225208R2K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Inductor | |
| Inductance | 8.2μH | |
| Maximum DC Current | 225mA | |
| Package/Case | 3627 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.6Ω | |
| Inductance Tolerance | 10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 3627 | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Depth | 2.5mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Moulded | No | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Inductor | ||
Inductance 8.2μH | ||
Maximum DC Current 225mA | ||
Package/Case 3627 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.6Ω | ||
Inductance Tolerance 10 % | ||
Maximum Operating Temperature 125°C | ||
Series 3627 | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Depth 2.5mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Height 2mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Moulded No | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.
High current capacity
High impedance characteristics
Shock resistance
Vibration resistance
Related links
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 8.2 μH 10 % 225 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 390 μH 10 % 90 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 5.6 μH 10 % 250 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 56 μH 10 % 200 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH 10 % 110 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.5 μH 10 % 400 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 33 μH 10 % 270 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 68 μH 20 % 280 mA Idc
