TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH 10 % 70 mA Idc
- RS Stock No.:
- 171-175
- Mfr. Part No.:
- 3627322520C221K
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€309.00
(exc. VAT)
€380.00
(inc. VAT)
Temporarily out of stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.309 | €309.00 |
*price indicative
- RS Stock No.:
- 171-175
- Mfr. Part No.:
- 3627322520C221K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 70mA | |
| Package/Case | 3627 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 10.92Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 10 % | |
| Series | 3627 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Termination Style | Surface Mount | |
| Height | 2mm | |
| Depth | 2.5mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 70mA | ||
Package/Case 3627 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 10.92Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 10 % | ||
Series 3627 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Termination Style Surface Mount | ||
Height 2mm | ||
Depth 2.5mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Wirewound | ||
Moulded No | ||
- COO (Country of Origin):
- TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.
High current capacity
High impedance characteristics
Shock resistance
Vibration resistance
Related links
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH 10 % 70 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 mH 10 % 70 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 150 μH 10 % 70 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 82 μH 10 % 70 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 390 μH 10 % 90 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 56 μH 10 % 200 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 5.6 μH 10 % 250 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH 10 % 110 mA Idc
