TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 270 nH 20 % 5.3 A Idc

Subtotal (1 reel of 1000 units)*

€331.00

(exc. VAT)

€407.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.331€331.00

*price indicative

RS Stock No.:
171-214
Mfr. Part No.:
3627575047CR27M
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Inductor

Inductance

270nH

Maximum DC Current

5.3A

Package/Case

3627

Packaging

Tape & Reel

Length

5.7mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.014Ω

Maximum Operating Temperature

125°C

Series

3627

Inductance Tolerance

20 %

Standards/Approvals

No

Core Material

Ferrite

Height

4.7mm

Depth

5mm

Moulded

No

Inductor Construction

Wirewound

COO (Country of Origin):
TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.

High current capacity

High impedance characteristics

Shock resistance

Vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy