TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 150 μH 10 % 420 mA Idc

Subtotal (1 reel of 1000 units)*

€414.00

(exc. VAT)

€509.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.414€414.00

*price indicative

RS Stock No.:
171-241
Mfr. Part No.:
3627575047C151K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

150μH

Product Type

Surface Mount Inductor

Maximum DC Current

420mA

Package/Case

3627

Length

5.7mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

2.66Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

10 %

Series

3627

Maximum Operating Temperature

125°C

Standards/Approvals

No

Depth

5mm

Core Material

Ferrite

Height

4.7mm

Moulded

No

Inductor Construction

Wirewound

COO (Country of Origin):
TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.

High current capacity

High impedance characteristics

Shock resistance

Vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy