TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 390 μH 10 % 90 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

€9.94

(exc. VAT)

€12.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180€0.497€9.94
200 +€0.472€9.44

*price indicative

Packaging Options:
RS Stock No.:
171-333
Mfr. Part No.:
3627453226391K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

390μH

Product Type

Surface Mount Inductor

Maximum DC Current

90mA

Package/Case

3627

Length

4.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

9.7Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

10 %

Maximum Operating Temperature

125°C

Series

3627

Termination Style

Solder Plated

Standards/Approvals

ELV, REACH, RoHS

Core Material

Ferrite

Depth

3.2mm

Height

2.6mm

Moulded

No

Inductor Construction

Wirewound

COO (Country of Origin):
TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.

High current capacity

High impedance characteristics

Shock resistance

Vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy