TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.8 mH 10 % 35 mA Idc

Subtotal (1 reel of 500 units)*

€119.50

(exc. VAT)

€147.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
500 +€0.239€119.50

*price indicative

RS Stock No.:
171-346
Mfr. Part No.:
3627453226182K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

1.8mH

Product Type

Surface Mount Inductor

Maximum DC Current

35mA

Package/Case

3627

Length

4.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

45Ω

Minimum Operating Temperature

-40°C

Series

3627

Inductance Tolerance

10 %

Maximum Operating Temperature

125°C

Core Material

Ferrite

Depth

3.2mm

Height

2.6mm

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Termination Style

Surface Mount

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Wirewound

Moulded

No

COO (Country of Origin):
TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.

High current capacity

High impedance characteristics

Shock resistance

Vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy