Wurth Elektronik, LHMI, 7050HT Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Shielded ±20 % 7.5 A Idc
- RS Stock No.:
- 219-672
- Mfr. Part No.:
- 7443734948068
- Manufacturer:
- Wurth Elektronik
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€10.44
(exc. VAT)
€12.84
(inc. VAT)
- 800 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.088 | €10.44 | - |
| 50 - 95 | €1.984 | €9.92 | 4% |
| 100 - 495 | €1.838 | €9.19 | 11% |
| 500 - 995 | €1.694 | €8.47 | 18% |
| 1000 + | €1.63 | €8.15 | 21% |
*price indicative
- RS Stock No.:
- 219-672
- Mfr. Part No.:
- 7443734948068
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 7.5A | |
| Package/Case | 7050HT | |
| Length | 7.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 34mΩ | |
| Series | LHMI | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS Compliant (2011/65/EU&2015/863), REACh Conform ((EC) 1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21) | |
| Diameter | 4.8mm | |
| Termination Style | 7050HT | |
| Depth | 4.8mm | |
| Height | 4.8mm | |
| Core Material | Polystyrene | |
| Maximum Self Resonant Frequency | 16MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 6.8μH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 7.5A | ||
Package/Case 7050HT | ||
Length 7.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 34mΩ | ||
Series LHMI | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS Compliant (2011/65/EU&2015/863), REACh Conform ((EC) 1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21) | ||
Diameter 4.8mm | ||
Termination Style 7050HT | ||
Depth 4.8mm | ||
Height 4.8mm | ||
Core Material Polystyrene | ||
Maximum Self Resonant Frequency 16MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 7050HT Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±20 % 18 A Idc
- Wurth Elektronik 7050HT Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Shielded ±20 % 15.8 A Idc
- Wurth Elektronik 7050HT Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±20 % 10.6 A Idc
- Wurth Elektronik 7050HT Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 8.5 A Idc
- Wurth Elektronik 7050HT Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 12.3 A Idc
- Wurth Elektronik 7050HT Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 6.6 A Idc
- Wurth Elektronik 4020HT Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 3.3 A Idc
- Wurth Elektronik 4020HT Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Shielded ±20 % 6 A Idc
