Wurth Elektronik, LHMI, 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±20 % 9.5 A Idc
- RS Stock No.:
- 219-694
- Mfr. Part No.:
- 7443733448010
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
€11.40
(exc. VAT)
€14.00
(inc. VAT)
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.28 | €11.40 |
| 50 - 95 | €2.164 | €10.82 |
| 100 - 495 | €2.006 | €10.03 |
| 500 - 995 | €1.846 | €9.23 |
| 1000 + | €1.776 | €8.88 |
*price indicative
- RS Stock No.:
- 219-694
- Mfr. Part No.:
- 7443733448010
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 9.5A | |
| Package/Case | 5020HT | |
| Length | 5.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 17.5mΩ | |
| Series | LHMI | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 1.8mm | |
| Depth | 1.8mm | |
| Standards/Approvals | 863, EU&2015, RoHS 2011, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, REACH EC1907, 2006 | |
| Height | 1.8mm | |
| Termination Style | 5020HT | |
| Core Material | Polystyrene | |
| Maximum Self Resonant Frequency | 62MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 9.5A | ||
Package/Case 5020HT | ||
Length 5.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 17.5mΩ | ||
Series LHMI | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Diameter 1.8mm | ||
Depth 1.8mm | ||
Standards/Approvals 863, EU&2015, RoHS 2011, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, REACH EC1907, 2006 | ||
Height 1.8mm | ||
Termination Style 5020HT | ||
Core Material Polystyrene | ||
Maximum Self Resonant Frequency 62MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 2.6 A Idc
- Wurth Elektronik 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 3.6 A Idc
- Wurth Elektronik 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Shielded ±20 % 3.5 A Idc
- Wurth Elektronik 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±20 % 4.9 A Idc
- Wurth Elektronik 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 6 A Idc
- Wurth Elektronik 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Shielded ±20 % 5.7 A Idc
- Wurth Elektronik 8080 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 9.5 A Idc
- Wurth Elektronik 4020HT Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 3.3 A Idc
