Wurth Elektronik, WE-HC, 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 16 μH Flat Wire Winding ±20 %
- RS Stock No.:
- 296-177
- Distrelec Article No.:
- 304-46-329
- Mfr. Part No.:
- 7443251600
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€8.45
(exc. VAT)
€10.39
(inc. VAT)
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €4.225 | €8.45 |
| 20 - 198 | €3.805 | €7.61 |
| 200 - 998 | €3.51 | €7.02 |
| 1000 - 1998 | €3.25 | €6.50 |
| 2000 + | €2.915 | €5.83 |
*price indicative
- RS Stock No.:
- 296-177
- Distrelec Article No.:
- 304-46-329
- Mfr. Part No.:
- 7443251600
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 16μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 6.25A | |
| Package/Case | 1050 | |
| Packaging | Tape & Reel | |
| Length | 1.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 34.5mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | WE-HC | |
| Standards/Approvals | 2006, 863, EU&2015, REACH or declared EC1907, RoHS 2011 | |
| Core Material | Polystyrene | |
| Depth | 4.7mm | |
| Height | 4.7mm | |
| Maximum Self Resonant Frequency | 18MHz | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 16μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 6.25A | ||
Package/Case 1050 | ||
Packaging Tape & Reel | ||
Length 1.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 34.5mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series WE-HC | ||
Standards/Approvals 2006, 863, EU&2015, REACH or declared EC1907, RoHS 2011 | ||
Core Material Polystyrene | ||
Depth 4.7mm | ||
Height 4.7mm | ||
Maximum Self Resonant Frequency 18MHz | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Flat Wire AECQ 200 qualified magnetically shielded coil for low losses at high frequency features low stray field. It has an operating temperature range from –40°C to +125°C, +150°C, and +155°C, and is recommended for reflow soldering.
Graphic cards
Laptops
Industrial computers
Motherboards
Related links
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 6.5 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 1.2 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 1.8 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 400 nH Flat Wire Winding ±20 %
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 10 μH Flat Wire Winding ±20 % 7.2 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 7.8 μH Flat Wire Winding ±20 % 8
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 1.2 μH Flat Wire Winding ±20 % 20 A Idc
