Wurth Elektronik, WE-MAIA, 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 5.6 μH Shielded ±20 % 4.7 A Idc
- RS Stock No.:
- 296-244
- Mfr. Part No.:
- 78438357056
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
€7.99
(exc. VAT)
€9.83
(inc. VAT)
- 35 unit(s) shipping from 06 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.598 | €7.99 |
| 50 - 95 | €1.52 | €7.60 |
| 100 - 495 | €1.404 | €7.02 |
| 500 - 995 | €1.294 | €6.47 |
| 1000 + | €1.246 | €6.23 |
*price indicative
- RS Stock No.:
- 296-244
- Mfr. Part No.:
- 78438357056
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 5.6μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4.7A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 4030 | |
| Length | 4.1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 51mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-MAIA | |
| Maximum Operating Temperature | 125°C | |
| Depth | 3.1mm | |
| Height | 3.1mm | |
| Core Material | Polystyrene | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | |
| Diameter | 3.1mm | |
| Maximum Self Resonant Frequency | 21MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 5.6μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4.7A | ||
Sub Type SMT Power Inductor | ||
Package/Case 4030 | ||
Length 4.1mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 51mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-MAIA | ||
Maximum Operating Temperature 125°C | ||
Depth 3.1mm | ||
Height 3.1mm | ||
Core Material Polystyrene | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | ||
Diameter 3.1mm | ||
Maximum Self Resonant Frequency 21MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 5.1 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 3.05 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 7.1 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Shielded ±20 % 3.75 A
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 4.7 A Idc
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±20 % 4.7 A Idc
- Wurth Elektronik 3015 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 2.4 A Idc
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 4 A Idc
