Wurth Elektronik, WE-LHMI, 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 68 μH ±20 % 1.25 A Idc

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€8.84

(exc. VAT)

€10.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.768€8.84-
50 - 95€1.68€8.404%
100 - 495€1.558€7.7911%
500 - 995€1.432€7.1619%
1000 +€1.38€6.9021%

*price indicative

RS Stock No.:
296-255
Mfr. Part No.:
74437349680
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

68μH

Maximum DC Current

1.25A

Package/Case

7050

Length

7.3mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

445mΩ

Minimum Operating Temperature

-40°C

Series

WE-LHMI

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Height

4.8mm

Core Material

Polystyrene

Standards/Approvals

RoHS 2011, REACH or declared EC1907, EU&2015, 863, 2006

Depth

4.8mm

Maximum Self Resonant Frequency

3.5MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Wurth Elektronik SMT Power Inductor compact design is magnetically shielded and offers high current capability. It handles high transient current spikes with no acoustic noise and no leakage field. The operating temperature range is –40°C to +125°C.

High temperature series with operating temperature from –55°C to +150°C

Designed to avoid thermal aging degradation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy