Wurth Elektronik, WE-PD, 7332 Shielded Surface Mount Inductor with a Polystyrene Core, 15 μH Shielded ±20 % 1.51 A Idc
- RS Stock No.:
- 296-278
- Mfr. Part No.:
- 744778115
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
€6.82
(exc. VAT)
€8.39
(inc. VAT)
- 45 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.364 | €6.82 |
| 50 - 95 | €1.296 | €6.48 |
| 100 - 495 | €1.20 | €6.00 |
| 500 - 995 | €1.104 | €5.52 |
| 1000 + | €1.064 | €5.32 |
*price indicative
- RS Stock No.:
- 296-278
- Mfr. Part No.:
- 744778115
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.51A | |
| Sub Type | Shielded Power Inductor | |
| Package/Case | 7332 | |
| Length | 7.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 130mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 3.2mm | |
| Core Material | Polystyrene | |
| Standards/Approvals | RoHS 2011, Halogen Free JEDEC JS709B, 863, EU&2015, REACH EC1907, 2006 | |
| Height | 3.2mm | |
| Depth | 3.2mm | |
| Maximum Self Resonant Frequency | 26MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.51A | ||
Sub Type Shielded Power Inductor | ||
Package/Case 7332 | ||
Length 7.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 130mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Diameter 3.2mm | ||
Core Material Polystyrene | ||
Standards/Approvals RoHS 2011, Halogen Free JEDEC JS709B, 863, EU&2015, REACH EC1907, 2006 | ||
Height 3.2mm | ||
Depth 3.2mm | ||
Maximum Self Resonant Frequency 26MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 12 μH ±20 % 1.73 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 3.3 μH ±20 % 3.42 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 10 μH ±20 % 1.83 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 39 μH ±20 % 1.03 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 270 μH ±20 % 400 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 390 μH ±20 % 300 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Polystyrene Core, 100 μH Shielded ±20 % 620 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 100 μH ±20 % 620 mA Idc
