Wurth Elektronik, WE-LQ, 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 10 μH ±20 % 950 mA Idc Q:48

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€8.11

(exc. VAT)

€9.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 310 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.811€8.11
100 - 240€0.77€7.70
250 - 490€0.713€7.13
500 - 990€0.658€6.58
1000 +€0.631€6.31

*price indicative

RS Stock No.:
296-293
Distrelec Article No.:
304-37-737
Mfr. Part No.:
744045100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Surface Mount Inductor

Maximum DC Current

950mA

Package/Case

1812

Length

4.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

0.3Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-LQ

Standards/Approvals

2006, 863, EU&2015, REACH or declared EC1907, RoHS 2011

Core Material

Polystyrene

Depth

2.6mm

Height

2.6mm

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Wirewound

Minimum Quality Factor

48

COO (Country of Origin):
CN
The Wurth Elektronik SMT Inductor miniature chip inductor is wound on a special ferrite core. It offers small inductances for compact circuits, high Q at high frequencies, and low DC-resistance. The operating temperature range is –40°C to +125°C, with a recommended reflow solder profile.

EMI-Filtering

RF-circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy