Wurth Elektronik, WE-LQ, 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH ±20 % 490 mA Idc Q:20
- RS Stock No.:
- 296-325
- Distrelec Article No.:
- 304-30-031
- Mfr. Part No.:
- 744032004
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€6.19
(exc. VAT)
€7.61
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.619 | €6.19 |
| 100 - 240 | €0.589 | €5.89 |
| 250 - 490 | €0.546 | €5.46 |
| 500 - 990 | €0.502 | €5.02 |
| 1000 + | €0.484 | €4.84 |
*price indicative
- RS Stock No.:
- 296-325
- Distrelec Article No.:
- 304-30-031
- Mfr. Part No.:
- 744032004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 490mA | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.28Ω | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQ | |
| Standards/Approvals | RoHS 2011, REACH or declared EC1907, EU&2015, 863, 2006 | |
| Core Material | Polystyrene | |
| Height | 2mm | |
| Depth | 2mm | |
| Maximum Self Resonant Frequency | 31MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 490mA | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.28Ω | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQ | ||
Standards/Approvals RoHS 2011, REACH or declared EC1907, EU&2015, 863, 2006 | ||
Core Material Polystyrene | ||
Height 2mm | ||
Depth 2mm | ||
Maximum Self Resonant Frequency 31MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Inductor miniature chip inductor is wound on a special ferrite core. It offers small inductances for compact circuits, high Q at high frequencies, and low DC-resistance. The operating temperature range is –40°C to +125°C, with a recommended reflow solder profile.
EMI-Filtering
RF-circuits
Related links
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 1 μH ±20 % 750 mA Idc Q:20
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 10 μH ±20 % 320 mA Idc Q:35
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 22 μH ±10 % 220 mA Idc Q:35
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 100 μH ±10 % 100 mA Idc Q:40
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH ±20 % 580 mA Idc Q:20
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH ±20 % 440 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 μH ±20 % 600 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 μH ±20 % 540 mA Idc
