Vishay, IHLP-1212BZ-11, ER Shielded Surface Mount Inductor with a Composite, Metal Core, 2.2 μH Shielded ±20 % 3 A Idc
- RS Stock No.:
- 298-753
- Mfr. Part No.:
- IHLP1212BZERR22M11
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 298-753
- Mfr. Part No.:
- IHLP1212BZERR22M11
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | Wirewound Inductor | |
| Maximum DC Current | 3A | |
| Package/Case | ER | |
| Length | 3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 11.4mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP-1212BZ-11 | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 2mm | |
| Diameter | 2mm | |
| Core Material | Composite, Metal | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 245MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Sub Type Wirewound Inductor | ||
Maximum DC Current 3A | ||
Package/Case ER | ||
Length 3mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Maximum DC Resistance 11.4mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP-1212BZ-11 | ||
Standards/Approvals RoHS Compliant | ||
Depth 2mm | ||
Diameter 2mm | ||
Core Material Composite, Metal | ||
Height 2mm | ||
Maximum Self Resonant Frequency 245MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- TW
The Vishay Power Conductors are high current and low profile commercial inductors. They have shielded construction and handles high transient current spikes without saturation. They are used for high current POL converters, battery powered devices and DC/DC converters in distributed power systems.
Ultra low buzz noise
Excellent DC to DC energy storage
Inductance is 0.22 muH
RoHS compliant
Related links
- Vishay ER Shielded Surface Mount Inductor with a Composite 2.2 μH Shielded ±20 % 3 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 560 nH ±20 % 5.5 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 5 A Idc
- Vishay ER Shielded Surface Mount Inductor with a Composite Ferrite Core, 470 nH Shielded ±20 % 6.7 A
- Vishay ER Shielded Surface Mount Inductor 10 μH 5.4 A Idc
- Vishay ER Shielded Surface Mount Inductor 2.2 μH 14.5 A Idc
- Vishay ER Shielded Surface Mount Inductor with a Composite Core, 4.7 μH Shielded ±20 % 3.2 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 100 μH ±20 % 2.5 A Idc
