Murata Power Solutions, DFE2MCPH_JL, Embossed Tape Shielded Surface Mount Inductor with a Metal Alloy Core, 0.47 μH

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€2.64

(exc. VAT)

€3.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90€0.264€2.64-
100 - 240€0.25€2.505%
250 +€0.232€2.3212%

*price indicative

Packaging Options:
RS Stock No.:
303-932
Mfr. Part No.:
DFE2MCPHR47MJLLQ
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Surface Mount Inductor

Inductance

0.47μH

Maximum DC Current

6.3A

Package/Case

Embossed Tape

Length

2mm

Packaging

Embossed Tape

Automotive Standard

AEC-Q200

Shielding

Shielded

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.022Ω

Inductance Tolerance

0.47 μH±20%

Series

DFE2MCPH_JL

Maximum Operating Temperature

155°C

Height

1.6mm

Depth

1.2mm

Core Material

Metal Alloy

Standards/Approvals

REACH, RoHS

Inductor Construction

Shielded

COO (Country of Origin):
VN
The Murata Power Solutions high withstand voltage type metal alloy power inductor is capable of handling large currents. It has a size of 2.0±0.2mm in length, 1.6±0.2mm in width, and 1.2mm in thickness, with a size code of 0806 (2016). The inductance is 0.47μH±20%, tested at a frequency of 1MHz. The rated current (I sat), based on inductance change, is 5400mA (max.) and 6300mA (typ.), while the rated current (Item), based on temperature rise, is 4400mA (max.) and 5500mA (typ.). The DC resistance is 0.019Ω (typ.), and the operating temperature range, including self-temperature rise, is -40°C to 155°C. Without self-temperature rise, the operating temperature range is -40°C to 115°C.

Maximum of DC resistance 0.022Ω

Class of magnetic shield Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy