MPS, MPL Surface Mount Inductor 1 μH Unshielded 7.9 A Idc
- RS Stock No.:
- 337-760
- Mfr. Part No.:
- MPL-AL4020-1R0
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.36
(exc. VAT)
€7.82
(inc. VAT)
Temporarily out of stock
- 2,985 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.272 | €6.36 |
| 50 - 95 | €1.208 | €6.04 |
| 100 - 495 | €1.118 | €5.59 |
| 500 - 995 | €1.03 | €5.15 |
| 1000 + | €0.992 | €4.96 |
*price indicative
- RS Stock No.:
- 337-760
- Mfr. Part No.:
- MPL-AL4020-1R0
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 7.9A | |
| Length | 4.1mm | |
| Series | MPL | |
| Depth | 4.1mm | |
| Inductor Construction | Unshielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 7.9A | ||
Length 4.1mm | ||
Series MPL | ||
Depth 4.1mm | ||
Inductor Construction Unshielded | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low Resistance Moulded Inductor offers flat wire moulded inductors with low DCR/ACR. The flat wire design provides higher current ratings than round wire moulded inductors.
Low AC losses
Low audible noise
Moulded construction
Soft saturation
Stable over high temperatures
Related links
- MPS, MPL Surface Mount Inductor 1 μH Unshielded 7.9 A Idc
- MPS, MPL Surface Mount Inductor 1 μH Unshielded 11.2 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1 μH ±20 % 4.1 A Idc
- MPS, MPL Surface Mount Inductor 820 nH Unshielded 8.4 A Idc
- MPS, MPL Surface Mount Inductor 4.7 μH Unshielded 3.65 A Idc
- MPS, MPL Surface Mount Inductor 2.2 μH Unshielded 5.5 A Idc
- MPS, MPL Surface Mount Inductor 3.3 μH Unshielded 4.4 A Idc
- MPS, MPL Surface Mount Inductor 470 nH Unshielded 9.2 A Idc
