Wurth Elektronik, 784383, 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- RS Stock No.:
- 426-936
- Mfr. Part No.:
- 78438335022HT
- Manufacturer:
- Wurth Elektronik
Add 50 more to save €5.30
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€10.45
(exc. VAT)
€12.85
(inc. VAT)
- 995 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.09 | €10.45 | - |
| 50 - 95 | €1.984 | €9.92 | €5.30 |
| 100 - 495 | €1.838 | €9.19 | €25.20 |
| 500 + | €1.692 | €8.46 | €199.00 |
*price indicative
- RS Stock No.:
- 426-936
- Mfr. Part No.:
- 78438335022HT
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 3.2A | |
| Package/Case | 3015HT | |
| Length | 3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 96mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | 784383 | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 1.5mm | |
| Height | 1.5mm | |
| Standards/Approvals | Halogen Free JEDEC JS709B, 863, 2006, REACH EC1907, RoHS 2011, EU&2015, IEC 61249-2-21 | |
| Diameter | 1.5mm | |
| Core Material | Magnetic Iron Alloy | |
| Termination Style | 3015HT | |
| Maximum Self Resonant Frequency | 42MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 3.2A | ||
Package/Case 3015HT | ||
Length 3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 96mΩ | ||
Minimum Operating Temperature -55°C | ||
Series 784383 | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Depth 1.5mm | ||
Height 1.5mm | ||
Standards/Approvals Halogen Free JEDEC JS709B, 863, 2006, REACH EC1907, RoHS 2011, EU&2015, IEC 61249-2-21 | ||
Diameter 1.5mm | ||
Core Material Magnetic Iron Alloy | ||
Termination Style 3015HT | ||
Maximum Self Resonant Frequency 42MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH Shielded ±20 %
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH Shielded ±20 %
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH Shielded ±20 %
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH Shielded ±30 %
