Wurth Elektronik, 784383, 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 470 nH Shielded ±30 %
- RS Stock No.:
- 426-969
- Mfr. Part No.:
- 784383430047
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 3000 units)*
€3,603.00
(exc. VAT)
€4,431.00
(inc. VAT)
- Shipping from 26 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.201 | €3,603.00 |
*price indicative
- RS Stock No.:
- 426-969
- Mfr. Part No.:
- 784383430047
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 470nH | |
| Maximum DC Current | 3.9A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 63mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | 784383 | |
| Diameter | 1mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS, REACH, Halogen Free JEDEC JS709B, IEC 61249-2-21 | |
| Depth | 1mm | |
| Core Material | Magnetic Iron Alloy | |
| Maximum Self Resonant Frequency | 175MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 470nH | ||
Maximum DC Current 3.9A | ||
Sub Type SMT Power Inductor | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 63mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series 784383 | ||
Diameter 1mm | ||
Height 1mm | ||
Standards/Approvals RoHS, REACH, Halogen Free JEDEC JS709B, IEC 61249-2-21 | ||
Depth 1mm | ||
Core Material Magnetic Iron Alloy | ||
Maximum Self Resonant Frequency 175MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 470 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 330 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 820 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH Shielded ±30 %
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 470 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH Shielded ±20 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH Shielded ±20 %
