Wurth Elektronik, 784383, 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %

Subtotal (1 reel of 3000 units)*

€3,099.00

(exc. VAT)

€3,813.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.033€3,099.00

*price indicative

RS Stock No.:
426-974
Mfr. Part No.:
784383430068
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

680nH

Product Type

Surface Mount Inductor

Sub Type

SMT Power Inductor

Maximum DC Current

3.3A

Package/Case

2010

Length

2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

84mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Series

784383

Maximum Operating Temperature

125°C

Standards/Approvals

Halogen Free JEDEC JS709B, 863, 2006, EU&2015, IEC 61249-2-21, RoHS 2011, REACH EC1907

Depth

1mm

Diameter

1mm

Height

1mm

Core Material

Magnetic Iron Alloy

Maximum Self Resonant Frequency

130MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-performance, automotive-qualified component designed for efficient energy storage and power regulation. It features low DC resistance, high current handling, and robust environmental compliance, making it Ideal for powertrain converters, DC/DC converters, battery management systems, and other demanding applications. Its AEC-Q200 Grade 0 qualification ensures reliability in automotive and industrial environments.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

No acoustic noise and no leakage flux noise

Magnetic iron alloy allows high rated currents

Magnetically shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy