Wurth Elektronik, 784383, 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€9.05

(exc. VAT)

€11.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.81€9.05
50 - 95€1.718€8.59
100 - 495€1.594€7.97
500 - 995€1.466€7.33
1000 +€1.412€7.06

*price indicative

Packaging Options:
RS Stock No.:
426-990
Mfr. Part No.:
78438343022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

2.2μH

Sub Type

SMT Power Inductor

Maximum DC Current

1.65A

Package/Case

2010

Length

2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

270mΩ

Series

784383

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Height

1mm

Standards/Approvals

REACH, IEC 62024-2-2020, Halogen Free, JEDEC JS709B, IEC 61249-2-21, RoHS

Diameter

1mm

Depth

1mm

Core Material

Magnetic Iron Alloy

Maximum Self Resonant Frequency

70MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-performance, automotive-qualified component designed for efficient energy storage and power regulation. It features low DC resistance, high current handling, and robust environmental compliance, making it Ideal for powertrain converters, DC/DC converters, battery management systems, and other demanding applications. Its AEC-Q200 Grade 0 qualification ensures reliability in automotive and industrial environments.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

No acoustic noise and no leakage flux noise

Magnetic iron alloy allows high rated currents

Magnetically shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy