Wurth Elektronik, WE-HCMD, 9010 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 120 nH Shielded ±15

Subtotal (1 reel of 500 units)*

€973.50

(exc. VAT)

€1,197.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.947€973.50

*price indicative

RS Stock No.:
427-027
Mfr. Part No.:
7443000910120
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

120nH

Product Type

Surface Mount Inductor

Maximum DC Current

78A

Sub Type

High Current Flat Wire Inductor

Package/Case

9010

Packaging

Tape & Reel

Length

9.3mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.33mΩ

Series

WE-HCMD

Maximum Operating Temperature

125°C

Inductance Tolerance

±15 %

Height

6.1mm

Depth

6.1mm

Diameter

6.1mm

Standards/Approvals

RoHS, REACH, IEC 61249-2-21, Halogen Free JEDEC JS709B

Core Material

Manganese Zinc Ferrite

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
TW
The Wurth Elektronik High-Current Inductor is designed for Transient Load Voltage Regulation (TLVR) applications, offering exceptional current handling and minimal DC resistance for efficient power delivery. With AEC-Q200 certification, it ensures high reliability in multiphase voltage regulators, CPU motherboards, FPGA-based designs, and high-power ASIC applications. Its low coupling coefficient and optimized electrical properties make it an excellent choice for servers, internet switches, and other high-frequency power systems.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

MnZn core and high permeability material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy